Omron H3YN-2 AC200-230

Time Delay Relay 200V to 230VAC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
$ 93.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3YN-2 AC200-230.

element14 APAC

Datasheet40 pages10 years ago
Datasheet40 pages10 years ago
Datasheet14 pages15 years ago

Electro Sonic

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-81.54%

Supply Chain

Introduction Date2016-04-22

Descriptions

Descriptions of Omron H3YN-2 AC200-230 provided by its distributors.

Time Delay Relay 200V to 230VAC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Relay; SSR; Timing; Multi-Function; DPDT; 5A; Ctrl-V 200-230AC; Vol-Rtg 250AC
RELAY TIME DELAY 10MIN 5A 250V
RELAY; E-MECH; GEN PURP; 3PST-NO; SPST-NC; CUR-RTG 25 A (NO); 8 A (NC); BRACKET MNT
OMRON H3YN-2 AC200-230 Timer Relay, 10 min, 8 Pin, 5A, DPDT. More details: Miniature Time Delay Relay, Coil Voltage 200-240 VAC , Contact Form DPDT, Contact Current Rating Resistive 5 Amps, Maximum Time Range 10 Minutes, Minimum Time Range 0.1 Second, Pins 8, Functions (3) On Delay, Interval Delay, Repeat Cycle Equal On/Off Times
Contact Configuration = 2CO / Switching Current - AC A = 5 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 1.25 / Mode of Operation = Flicker OFF Start / Mode of Operation = Flicker ON Start / Mode of Operation = Interval / Mode of Operation = ON-Delay / Number of Functions = 4 / Number of Time Ranges = 4 / Time Setting Min. s = 0.1 / Time Setting Max. min = 10 / Operating Voltage Max. V = 230 / Termination Type = Push-In Terminal / Protection Rating = IP40 / Series = H3YN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3YN-2-AC-200-230
  • H3YN-2-AC200-230
  • H3YN-2AC200-230
  • H3YN2 AC200230
  • H3YN2-AC200230
  • H3YN2AC200230