Schneider Electric 9050JCK70V20

Time Delay Relay Type 9050, Multi-function, DPDT, 120VAC/110VDC, Jck Series
$ 167.602
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9050JCK70V20.

Newark

Datasheet1 page0 years ago
Datasheet11 pages12 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityKUEP-11D15-24
Electromechanical Relay 24VDC 320Ohm 10A DPDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series

Descriptions

Descriptions of Schneider Electric 9050JCK70V20 provided by its distributors.

TIME DELAY RELAY TYPE 9050, MULTI-FUNCTION, DPDT, 120VAC/110VDC, JCK SERIES
Time Delay Relay 120VAC 10A DPST-NO/DPST-NC(44x91x60)mm Socket
SQUARE D 9050JCK70V20 Time Delay Relay,120VAC,10A,DPDT
Schneider Electric Multi-Function Timer; 120VAC / 110VDC; 0.05s - 999h Time Range; DPDT; 10A; 11-Pin Mount; Onboard Adjustment
Staircase timer switch, 0.5 s to 999 h, 9 functions, 2 Form A (N/O) + 2 Form B (N/C), 110-120 V AC/DC, 10 A/240 VAC, 9050JCK70V20
TIME DELAY RELAY, DPDT, 999MIN, 240VAC; Contact Voltage VDC:-; Time Min:0.05s; Time Max:999min; Product Range:9050JCK Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V RoHS Compliant: Yes
Square D 9050JCK70V20 Timing Relay Brand: Square D. Part Number: 9050JCK70V20. Square D Timing Relay, Type JCK, Series: 9050, Operation Mode: On-Delay, 240 VAC, 10 A, 1/2 hp, 11 Pins, 2NO-2NC/DPDT, 1 to 999 min, 120 VAC Coil, Tubular, -18 to 150 deg F, Socket Mount, 44 mm W x 60 mm D x 91 mm H. Additional Description: SQD -9050JCK70V20 TIMER RELAY 120VAC 10A TYPE JCK. Catalog Description: Timer, Harmony 9050 JCK, multifunction, programmable, 0.5 second to 999 hours, 10A, 240V AC, 120V AC/110V DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9050-JCK70V20