Schneider Electric 782XDX2M4L-24A

Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator, Pushbutton; 700 Series
$ 4.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XDX2M4L-24A.

Newark

Datasheet58 pages21 years ago
Datasheet4 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Lectro Components

Mouser

Related Parts

IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade; LED
Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Weidmuller7760056096
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
Weidmuller7760056104
DRM570730LT, D SERIES RELAY, 4 CO CONTACTS WITH TEST BUTTON, 230VAC, 5A
Weidmuller7760056084
General Purpose Relay 4PDT 250VAC 48VDC Quick Connect

Descriptions

Descriptions of Schneider Electric 782XDX2M4L-24A provided by its distributors.

Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
Power Relay; Series:782; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:10A; Features:Full Featured; Relay Options:Indicator Light&Test Button ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 24VAC, 10A, PLUG IN;; POWER RELAY, 4PDT, 24VAC, 10A, PLUG IN; Product Range:MAGNECRAFT - 782 Series; Coil Voltage:24VAC; Contact Current:10A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Contact Configuration:4PDT; Coil Resistance:180ohm; Series:782
MAGNECRAFT 782XDX2M4L-24A Plug In Relay, 14 Pins, Square, 24VAC. More details: Relay, Square Plug In Socket Mounting, 14 Pins, 4PDT Contact Form, 10 Contact Amp Rating (Resistive), 24VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-461-1, 70-782D14-1, Coil VA Rating 1.2, Hz 50/60, Features 10A/3A Max. Switching Current, Clear or Full-Feature Cover Options, DPDT and 4PDT Contact, Socket Mount Option, Gold-Flashed Contacts, Mechanical Flag Indicator, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XDX2M4L24A