Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056104

Weidmuller Power relay, DRMseries, 230V ac_coil_voltage, 4 Knife Throw
$ 9.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056104.

IHS

Datasheet10 pages9 years ago

JRH Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056086
Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 16kOhm
Weidmuller7760056082
General Purpose Relay 4PDT 250VAC 220VDC Quick Connect
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC
Weidmuller7760056085
Weidmuller Power relay, DRMseries, 115V ac_coil_voltage, 4 Knife Throw
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series

Descriptions

Descriptions of Weidmuller 7760056104 provided by its distributors.

Weidmuller Power relay, DRMseries, 230V ac_coil_voltage, 4 Knife Throw
Electromechanical Relay 230VAC 16KOhm 5A 4PDT( (21mm 35.7mm 27.4mm)) Socket Plug-In Relay
DRM570730LT/4CO/230V AC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 230 V AC, Plug-in connection GTIN (EAN): 4032248855605
SIGNAL RELAY, 4PDT, 10A, 250VAC, SOCKET; Coil Voltage: 230VAC; Contact Configuration: 4PDT; Contact Current: 5A; Product Range: DRM 570 Series; Relay Mounting: Socket; Coil Type: -; Relay Terminals: Quick Connect, Solder; Conta

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER