Schneider Electric 782XDX2C-24D

Relay; E-Mech; 4PDT; Ctrl-V 24DC; 10A@120VAC; 8A@277VAC; 8A@28VDC; SocketMnt; 700 Series
$ 8.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XDX2C-24D.

Newark

Datasheet58 pages21 years ago
Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Master Electronics

Lectro Components

Future Electronics

Related Parts

Weidmuller7760056079
D Industrial Relay Module IP20 4 CO Contact 5A 24V Bag
Weidmuller7760056097
DRM570024LT, D SERIES RELAY, 4 CO CONTACTS WITH TEST BUTTON, 24VDC, 5A
Weidmuller7760056105
General Purpose Industrial Relay; Weidmuller Drm Series |Weidmuller 7760056105
TE Connectivity9-1419111-3
24V AgNi 6A 4PDT (4 Form C) Plugin,22.5x28mm Power Relays ROHS

Descriptions

Descriptions of Schneider Electric 782XDX2C-24D provided by its distributors.

Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
Power Relay; Series:782; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:10A; Features:Plain Cover w/Flag; Relay Terminals:Quick Connect; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 24VDC, 10A, PLUG IN;; POWER RELAY, 4PDT, 24VDC, 10A, PLUG IN; Product Range:MAGNECRAFT - 782 Series; Coil Voltage:24VDC; Contact Current:10A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Contact Configuration:4PDT; Coil Resistance:650ohm; Series:782
MAGNECRAFT 782XDX2C-24D Plug In Relay, 14 Pins, Square, 24VDC. More details: Relay, Square Plug In Socket Mounting, 14 Pins, 4PDT Contact Form, 10 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-461-1, 70-782D14-1, Coil VA Rating 1.2, Hz 50/60, Features 10A/3A Max. Switching Current, Clear or Full-Feature Cover Options, DPDT and 4PDT Contact, Socket Mount Option, Gold-Flashed Contacts, Mechanical Flag Indicator, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XDX2C24D