What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HL2-HP-DC24V-F

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
$ 7.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-HP-DC24V-F.

element14

Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

PanasonicHL2-H-DC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Top Flange
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
NTE ElectronicsR14-11D10-24P
RELAY-10AMP 24VDC DPDT WITH PC BOARD MOUNT TERMINALS | NTE Electronics Inc. R14-11D10-24P
TE Connectivity4-1440000-2
Electromechanical Relay SPDT 10A 24VDC 820Ohm Through Hole
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button

Descriptions

Descriptions of Panasonic HL2-HP-DC24V-F provided by its distributors.

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
RELAY GEN PURPOSE DPDT 10A 24V / HL Series Line Extension Compact, High Capacity Power Relay
Power Relay 24VDC 10A DPDT(20.8x27.2x36.9)mm THT Automotive
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
POWER RELAY, 24VDC, 10A, DPDT, PCB
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Hl Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic HL2-HP-DC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL2HPDC24VF