Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics R14-11D10-24P

RELAY-10 Amp 24VDC DPDT With Pc Board Mount Terminals | Nte Electronics Inc. R14-11D10-24P
$ 11.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-24P.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
PanasonicHL2-H-DC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Top Flange
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm

Descriptions

Descriptions of NTE Electronics R14-11D10-24P provided by its distributors.

RELAY-10AMP 24VDC DPDT WITH PC BOARD MOUNT TERMINALS | NTE Electronics Inc. R14-11D10-24P
Electromechanical Relay 24VDC 650Ohm 10A DPDT(34.4x14.2x34.4)mm THT General Purpose Relay
Universal relay Through hole mounting 34.4mm(Length)*34.4mm(height)
General Purpose Relay 24 VDC Coil 8-Pin Blade PC Board
General Purpose Relays RELAY 24VDC DPDT 10A
RELAY, DPDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE DPDT 15A 24V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:r14 Series; Relay Mounting:through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F