Schneider Electric 276XAXH-24D

276 Series 7 A SPDT 24 VDC PCB Mount Low Profile Power Relay
$ 9.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 276XAXH-24D.

IHS

Datasheet3 pages11 years ago

Master Electronics

element14

Future Electronics

Newark

Inventory History

3 month trend:
+2.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
Phoenix Contact2903370
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 24VDC In; Push-In Connection
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2961105
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Miniature Relay

Descriptions

Descriptions of Schneider Electric 276XAXH-24D provided by its distributors.

276 Series 7 A SPDT 24 VDC PCB Mount Low Profile Power Relay
Electromechanical Relay, SPST, 7A (Contact), 30VDC (Contact), Random, AC/DC Output
Power Relay 24VDC 7A SPDT(20.5x12.7x10)mm THT
Power Relay; Series:276; Relay Type:Power; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:1; Contacts:SPDT; Contact Current DC Max:7A; Relay Mounting:PCB; Coil Power VDC:200mW; Leaded Process Compatible:No ;RoHS Compliant: Yes
POWER RELAY, SPDT, 24VDC, 7A, PC BOARD;; POWER RELAY, SPDT, 24VDC, 7A, PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:7A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Coil Resistance:2.88kohm; Contact Configuration:SPDT; Coil Type:DC
RELAY, SPDT, 240VAC, 30VDC, 7A; Contact; RELAY, SPDT, 240VAC, 30VDC, 7A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 7A; Product Range: 276 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 240VAC; Relay Terminals: Solder

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 276XAXH24D