Omron G6RN-1-AP4 DC24

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
$ 4.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN-1-AP4 DC24.

Omron

Datasheet6 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-57.51%

CAD Models

Download Omron G6RN-1-AP4 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
Power Pcb Relay |Omron Electronic Components G6RL-1-ASI-PL-SP DC24
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
TE ConnectivityRY212024
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay

Descriptions

Descriptions of Omron G6RN-1-AP4 DC24 provided by its distributors.

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Electromechanical Relay SPDT 5ADC/8AAC 24VDC 2.62KOhm Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-1-AP4-DC24
  • G6RN-1-AP4DC24
  • G6RN-1A-P4-DC24
  • G6RN1AP4 DC24
  • G6RN1AP4DC24