Phoenix Contact 2903370

Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903370.

Farnell

Datasheet19 pages5 years ago

Master Electronics

TME

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+39.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPE30018
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC

Descriptions

Descriptions of Phoenix Contact 2903370 provided by its distributors.

Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
Preassembled relay module with Push-in connection, consisting of: relay base with ejector and power contact relay. Contact switching type: 1 changeover contact. Input voltage: 24 V DC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 220mW (Coil), 2A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
POWER RELAY, SPDT, 24VDC, 6A, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RIF-0 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Ter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG