Schneider Electric 199BX-14

Power Relay, DPDT, 110VDC, 40A, Panel
$ 44.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199BX-14.

Master Electronics

Datasheet5 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schneider ElectricW199X-14
POWER RELAY, DPDT, 110VDC, 40A, PANEL
Schneider Electric199X-12
Power Relay 12VDC 40A DPDT(79.2x63.5x58.67)mm Panel
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
TE Connectivity / AMP3-1393127-4
Power/Signal Relay, Momentary, 110VDC (Coil), 30A (Contact), DC Input, Panel Mount
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm

Descriptions

Descriptions of Schneider Electric 199BX-14 provided by its distributors.

POWER RELAY, DPDT, 110VDC, 40A, PANEL
Relay, DPDT, 40A, 110 VDC Coil
POWER RELAY, DPDT, 110VDC, 40A, PANEL; P; POWER RELAY, DPDT, 110VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:110VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:6kohm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199BX14
  • W199BX-14
  • W199BX14