Schneider Electric 199X-12

General Purpose Power Relay DPDT 12VDC 40A -
$ 39.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199X-12.

JRH Electronics

Datasheet10 pages17 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.94%

Supply Chain

Introduction Date2025-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityPRD-11DG0-12
Electromechanical Relay 12VDC 71Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12AC; VOL-RTG 250/125AC/DC; 14 PIN
TE Connectivity / P&BPRD-11DG1-12
Power Relay 12VDC 30A DPDT( (85.73mm 63.8mm 63.5mm))
PanasonicAHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series
Power Relay/Omron Industrial Products |Omron Electronic Components MGN2CMDC12
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms

Descriptions

Descriptions of Schneider Electric 199X-12 provided by its distributors.

General Purpose Power Relay DPDT 12VDC 40A -
Power Relay 12VDC 40A DPDT(79.2x63.5x58.67)mm Panel
Power Relay; Series:199; Coil Voltage VDC Nom:12V; Coil Resistance:70ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage DC Max:12V
POWER RELAY, DPDT, 12VDC, 40A, PANEL; Pr; POWER RELAY, DPDT, 12VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:12VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:70ohm; Coil Type:DC
MAGNECRAFT 199X-12 Open Power Relay, 40A, 12VDC, DPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 8 Pins, DPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 12VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199X12
  • W199X-12
  • W199X12