Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN2C-DC110

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
$ 79.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2C-DC110.

Master Electronics

Datasheet4 pages24 years ago

Newark

Inventory History

3 month trend:
-13.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
TE Connectivity / AMP3-1393127-4
Power/Signal Relay, Momentary, 110VDC (Coil), 30A (Contact), DC Input, Panel Mount
TE Connectivity6-1393127-6
Universal relay base mount,threaded mounting 85.73mm*63.8mm*63.8mm
TE Connectivity / P&BPRD-11DG0-125
HEAVY DUTY POWER RELAY;DPDT 30A 125VDC;3-1393127-7 | TE Connectivity 3-1393127-7
TE Connectivity6-1393127-0
Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
Power Relay, Dpdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN2C-DC24
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm

Descriptions

Descriptions of Omron MGN2C-DC110 provided by its distributors.

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
Universal Relay Base Mount, Thread Mount 84.33mm(L) × 63.5mm(H)
POWER RELAY | Omron Automation MGN2C-DC110
Electromechanical Relay DPDT 30A 110VDC 6.05KOhm
RELAY GEN PURPOSE DPDT 30A 110V
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 48VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2CDC110