Schneider Electric W199X-14

General Purpose Power Relay DPDT 110VDC 40A -
$ 34.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199X-14.

Master Electronics

Datasheet10 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+927%

Related Parts

TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
TE Connectivity8-1393211-5
Power Relay 110/120VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity8-1393211-5
Power Relay 110/120VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
Schneider Electric199X-12
General Purpose Power Relay DPDT 12VDC 40A -
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
Schneider Electric300XBXC1-240A
RELAY; POWER; SIDE FLANGE; 30A; DPDT; 240 VAC; COIL 5400 OHMS; BLOWOUT MAGNET

Descriptions

Descriptions of Schneider Electric W199X-14 provided by its distributors.

General Purpose Power Relay DPDT 110VDC 40A -
Power Relay; Series:199; Coil Voltage VDC Nom:110V; Coil Resistance:6000ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage DC Max:110V
POWER RELAY, DPDT, 110VDC, 40A, PANEL; P; POWER RELAY, DPDT, 110VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:110VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:6kohm; Series:199

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199X14