Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN2CM-DC110

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
$ 106.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2CM-DC110.

JRH Electronics

Datasheet4 pages24 years ago

Newark

Inventory History

3 month trend:
-1.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
TE Connectivity6-1393127-6
Universal relay base mount,threaded mounting 85.73mm*63.8mm*63.8mm
TE Connectivity6-1393127-0
Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
TE ConnectivityPRD-11DG0-12
Electromechanical Relay 12VDC 71Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
Power Relay, Dpdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN2C-DC24
TE Connectivity3-1393127-8
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm

Descriptions

Descriptions of Omron MGN2CM-DC110 provided by its distributors.

Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
Universal Relay Base Mount, Thread Mount 84.33mm(L) × 63.5mm(H)
POWER RELAY | Omron Automation MGN2CM-DC110
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 48VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay DPDT 30A 110VDC 6.05KOhm
Class F Active RoHS Compliant DPDT (2Form C) General Purpose Relay 30ms -40C~115C 6.05kOhms 18.2mA
RELAY GEN PURPOSE DPDT 30A 110V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2CMDC110