TE Connectivity FN9226-3-02

Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
$ 8.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9226-3-02.

IHS

Datasheet5 pages0 years ago

Newark

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter4300.0101
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
SchurterCMF1.1111.12
Power Entry Module Unfiltered M 2 POS 250VAC 2.5A Switch RA 1 Port
Schurter6160.0003
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity FN9226-3-02 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
AC Power Entry Modules FILTER HF PERF. IEC INLET 3A
SINGLE PHASE IEC-INLET 3 A PEM, PIN CONNECTION | Schaffner FN9226-3-02
Schaffner Power Entry Modules w/Earth Line Cho
FN9226-3-02, TE CONNECTIVITY / SCHAFFNER
Interstitial socket Solder tail
PWR ENT RCPT IEC320-C14 PNL SLDR
IEC C14 INLET FILTER 3A PCB MOUNT; Capacitance: -; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 3.5A; Filter Terminals: Through Hole; Inductance Min: 1.24mH; Leakage Current Max: 373µA; Product Range: -; SVHC: N
Line Filter; Filter Type:Standard; Current Rating:3A; Voltage Rating:250V; Inductance:1.24mH; Capacitance X:47.0nF; Capacitance Y:2.2nF; Leaded Process Compatible:No; Series:FN9226 RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800639
  • FN 9226-3-02
  • FN 9226-3/02
  • FN9226-3/02