Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222-3-06

Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222-3-06.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-3.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity FN9222-3-06 provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
FILTER, INLET, IEC, 3A, 250VAC; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:IEC, Mains; Current Rating:3A; Filter Terminals:Quick Connect; Inductance Min:2.5mH; Leakage Current Max:373uA; Product Range:-; SVHC
EMI Line Filter; Filter Type:Standard; Current Rating:3A; Voltage Rating:250V; Capacitance X:100nF; Capacitance Y:2.2nF; Current Rating:3A; Depth:38.4mm; Height:22.5mm; Inductance:2.5mH; Mounting Type:Flange; No. of Phases:Single ;RoHS Compliant: Yes
FN9222-3-06 Current Rating (Max): 3 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 3 A Filtered 180 µA FASTON | Part Number: FN9222-3-06 | Internal Number: 803743-SF | FN9222-3-06 Current Rating (Max): 3 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 3 A Filtered 180 µA FASTON | Part# FN9222-3-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803743
  • FN 9222-3-06
  • FN 9222-3/06
  • FN 9222-306
  • FN9222 - 3 -06
  • FN9222-3/06
  • FN9222-306