Schurter 4300.0101

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4300.0101.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Burklin Elektronik

Sager Electronics

Master Electronics

CAD Models

Download Schurter 4300.0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0098
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
771W Series 250 VAC 2.5 A 3 Position AC Receptacle Connector
3 Position 250 VAC 2.5 A Right Angle Male Pin Receptacle AC Power Entry Module

Descriptions

Descriptions of Schurter 4300.0101 provided by its distributors.

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Conn Power IEC Appliance Inlet C6 2.5A/250VAC 3 POS Solder ST Panel Mount
0724, Mounting: Screw, Front Side, 2.5 A, Appliance Inlet: Iec C6 Rohs Compliant: Yes
INLET, IEC, C6, 0724, 2.5A; Product Range: 0724 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 2.5A; Connector Mounting: Panel Mount; Contact Termination Type: Through Hole; SVHC: No SVHC (15-Jan-2019); Approval

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4300.0101.