TE Connectivity FN9222B-1-06

Power Entry Module, Medical, Male, Rear, Solder, 3, 250VAC, 1A, Fn 9222 Series
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222B-1-06.

IHS

Datasheet7 pages0 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222R-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module

Descriptions

Descriptions of TE Connectivity FN9222B-1-06 provided by its distributors.

POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 1A, FN 9222 SERIES
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
AC Power Entry Modules MEDICAL 1A
Schaffner Compact High-Performance Modules
Line Filter IEC FN9222 1A Medical
IEC INLET FILTER 250VAC 1A LT5UA FASTON
FILTER INLET 250VAC 1A FAST ON MEDICAL VERSION
FN9222B-1-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PANEL QC
FN9222B-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 1 A Filtered 0 µA FASTON | Part Number: FN9222B-1-06 | Internal Number: 803751-SF | FN9222B-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 1 A Filtered 0 µA FASTON | Part# FN9222B-1-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803751
  • FN 9222B-1-06
  • FN9222B-1/06