TE Connectivity FN393-2.5-05-11

Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
$ 29.798
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN393-2.5-05-11.

IHS

Datasheet5 pages0 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+93.82%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN394-6-05-11
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
TE ConnectivityFN282-2-06
POWER ENTRY MODULE; Connector Mounting:P; Mounting:Panel; Contact Termination:Solder
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN284-2-06
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Schurter4301.5203
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN393-2.5-05-11 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
IEC INLET FILTER, SINGLE PHASE, 2.5A, FAST-ON, 1 FUSE, FN 390 SERIES
IEC INLET FILTER WITH SWITCH SINGLE FUSE AND VOLTAGE SELECT
SCHAFFNER FN393-2.5-05-11 FILTER, 2.5A, SWITCHED
NTC Thermistors THERM 13151 BEAD
PWR ENT MOD RCPT IEC320-C14 PNL
250V 2.5A WITH SWITCH AND FUSE
FILTER, 2.5A, SWITCHED; Capacitance:0.22µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:2.5A; Filter Terminals:Quick Connect; Inductance Min:2mH; Leakage Current Max:560µA; Product Range:FN 390 Series; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800305
  • FN 393-2.5-05-11