MOSFET, N CH 20V 8A SOT96; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:20V; Cont Current Id:8A; On State Resistance:23mohm; Voltage Vgs Rds on Measurement:4.5V; Typ Voltage Vgs th:1.3V; Case Style:SOP; Termination Type:SMD; Max Current Id:8A; Max Voltage Vds:20V; Power Dissipation:2.3W; Rds Measurement Voltage:4.5V; Module Configuration:Dual N Channel; Transistor Case Style:SOP