Diodes Inc. DMP2066LSS-13

Single P-Channel 20 V 70 mOhm 14.4 nC 2.5 W Silicon SMT Mosfet - SOIC-8
$ 0.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2066LSS-13.

IHS

Datasheet6 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Diodes Inc. DMP2066LSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN3052LSS-13
Trans MOSFET N-CH 30V 7.1A Automotive 8-Pin SOP T/R
Diodes Inc.DMP3056LSS-13
MOSFET P-CH 30V 7.1A 8-SOIC / Trans MOSFET P-CH 30V 7.1A 8-Pin SOP T/R
Diodes Inc.DMP3056LSD-13
Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R
PanasonicFW231A-TL-E
MOSFET 2N-CH 20V 8A 8-SOP
MOSFET N/P-CH 30V 6A/5A 8-SOP

Descriptions

Descriptions of Diodes Inc. DMP2066LSS-13 provided by its distributors.

Single P-Channel 20 V 70 mOhm 14.4 nC 2.5 W Silicon SMT Mosfet - SOIC-8
Trans MOSFET P-CH 20V 6.5A Automotive 8-Pin SOP T/R
MOSFET P-Channel 20V 6.5A SOIC8P
Power Field-Effect Transistor, 6.5A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 20V, 6.5A, SOIC;
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.5A; On Resistance Rds(On):0.04Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.2V Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2066LSS-13.
  • DMP2066LSS13