onsemi FW342-TL-E

2N+2P Channel Mosfet 30V 33MΩ@6A, 10V 5A; 6A 850PF@10V 16NC@10V SOP-8 SMD
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FW342-TL-E.

RS (Formerly Allied Electronics)

Datasheet6 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Diodes Inc.DMN3052LSS-13
Trans MOSFET N-CH 30V 7.1A Automotive 8-Pin SOP T/R
Diodes Inc.DMP3056LSS-13
MOSFET P-CH 30V 7.1A 8-SOIC / Trans MOSFET P-CH 30V 7.1A 8-Pin SOP T/R
Diodes Inc.DMP3056LSD-13
Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R
PanasonicFSS804-TL-E
MOSFET N-CH 30V 14A 8-SOP

Descriptions

Descriptions of onsemi FW342-TL-E provided by its distributors.

2N+2P Channel MOSFET 30V 33mΩ@6A,10V 5A;6A 850pF@10V 16nC@10V SOP-8 SMD
N-Channel and P-Channel Silicon MOSFET
MOSFET, P-CH+N-CH, 30V, 6/-5A, SOP8
MOSFET NP CH 30V SOT96; Transistor Type:Switching; On State Resistance:33mohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-96; Case Style:SOT-96; Cont Current Id:6A; Termination Type:SMD; Transistor Polarity:NP; Typ Voltage Vds:30V; Typ Voltage Vgs th:2.6V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd