onsemi FQS4901TF

Transistor MOSFET Array Dual N-CH 400V 1.8A 8-Pin SOIC T/R
$ 0.76
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQS4901TF.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQS4901TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-17
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFQS4900TF
Trans MOSFET N/P-CH 60V/300V 1.3A/0.3A 8-Pin SOP T/R
Diodes Inc.DMP3020LSS-13
DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMN4800LSS-13
N-Channel 30 V 16 mO 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMN3033LSD-13
Transistor MOSFET Array Dual N-CH 30V 6.9A 8-Pin SOIC T/R
Power MOSFET 60V 5A 49 mOhm Dual N-Channel SOP8
PanasonicFW231A-TL-E
MOSFET 2N-CH 20V 8A 8-SOP

Descriptions

Descriptions of onsemi FQS4901TF provided by its distributors.

Transistor MOSFET Array Dual N-CH 400V 1.8A 8-Pin SOIC T/R
Avnet Japan
N-Channel 400 V 4.2 Ohm Surface Mount Mosfet - SOIC-8
TRANSISTOR, N-CHANNEL, QFET MOSFET, 400V, 0.45A, 4.2 OHM AT VGS 10V
N-Channel QFET® MOSFET 400V, 0.45A, 4.2Ω
MOSFET, DUAL N CH, 400V, 0.45A, SOP-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 450mA; Drain Source Voltage Vds: 400V; On Resistance Rds(o; Available until stocks are exhausted Alternative available
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:400V; Continuous Drain Current, Id:0.45A; On Resistance, Rds(on):4.2ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
N CHANNEL MOSFET, 400V, SOIC; Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:450mA; Drain Source Voltage Vds:400V; On Resistance Rds(on):4.2ohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:450mA; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:1.8A; Termination Type:SMD; Voltage Vds:400V; Voltage Vgs Max:25V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd