onsemi FSS273-TL-E

2.4W(Ta) 40nC@ 10 V 1individualNChannel 45V 22mΩ@ 8A, 10V 8A 2.225nF@20V SOP-8 SMD mount
$ 0.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSS273-TL-E.

Farnell

Datasheet4 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Diodes Inc.DMN4800LSS-13
N-Channel 30 V 16 mO 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMP2022LSS-13
P-Channel 20 V 13 mOhm 2.5 W SMT Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMN3033LSD-13
Transistor MOSFET Array Dual N-CH 30V 6.9A 8-Pin SOIC T/R
PanasonicFW231A-TL-E
MOSFET 2N-CH 20V 8A 8-SOP
onsemiFQS4901TF
Transistor MOSFET Array Dual N-CH 400V 1.8A 8-Pin SOIC T/R
2N+2P Channel MOSFET 30V 33mΩ@6A,10V 5A;6A 850pF@10V 16nC@10V SOP-8 SMD

Descriptions

Descriptions of onsemi FSS273-TL-E provided by its distributors.

2.4W(Ta) 40nC@ 10 V 1individualNChannel 45V 22mΩ@ 8A,10V 8A 2.225nF@20V SOP-8 SMD mount
Power MOSFET, N Channel, 45 V, 8 A, 0.022 ohm, SOP, Surface Mount
Trans MOSFET N-CH Si 45V 8A 8-Pin SOP
MOSFET, N CH 45V 8A SOT96; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:45V; Cont Current Id:8A; On State Resistance:0.022ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:SOP; Termination Type:SMD; Power Dissipation:2.4W; Transistor Case Style:SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd