Sanyo Denki 9TN24P1H01

DC Motorized Impeller Centrifugal Ball Bearing 24V 20.4V to 27.6V 135CFM 59dB 150 X 35mm Sensor
$ 46.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9TN24P1H01.

IHS

Datasheet2 pages5 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-29.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sanyo Denki9TN48P1H01
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm Sensor
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst4312
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of Sanyo Denki 9TN24P1H01 provided by its distributors.

DC Motorized Impeller Centrifugal Ball Bearing 24V 20.4V to 27.6V 135CFM 59dB 150 X 35mm Sensor
Fan; centrifugal; DC; 24VDC; 150x150x35mm; 3.83m3/min; 59.0dB.
DC Fan, Centrifugal Construction, 0.62A, 24V, 14.9W
Blowers & Centrifugal Fans Centrifugal Fan, 150x35mm Round, 24VDC, Tach/PWM, Inlet Nozzle Required 109-1081
DC CENTRIFUGAL FAN, 150 X 35MM, 24V
San Ace C150, 24V , 135cfm, 150 x 150 x 35mm
FAN, CENTRIFUGAL, 150MM, 24V; External Depth:35mm; External Diameter:150mm; Current Type:DC; Current Rating:0.62A; Flow Rate - Imperial:135cu.ft/min; Flow Rate - Metric:3.83m³/min; Noise Rating:59dBA; Bearing Type:Ball; Series:C150; SVHC:No SVHC (19-Dec-2011); Outer Diameter:150mm; Voltage Rating V DC:24V
Outlet Diameter mm = 150 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 20.4 / Termination Type = Stranded Wire, 4-Pin / AC or DC Operation = DC / Fan Speed min-1 = 3800 / Flow Rate m³/h = 229.8 / Width mm = 150 / Blower Type = Centrifugal / Internal Diameter mm = 105 / Current Max. mA = 620 / Height mm = 150 / Nominal Voltage V = 24 / Noise Level dBA = 59 / Depth mm = 35

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9TN24P1H01.