EBM-Papst 4314

DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
$ 37.197
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

element14

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+33.79%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

EBM-Papst4314G
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve Bearing
EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
EBM-Papst4314M
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 82.4CFM, 2.6W, 39dBA, 2300RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 4314 provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 28V 100.06CFM 45dB 119 X 119 X 32mm
ebm-pasternack Axial Fan 4300, 119mm × 119mm × 32mm, 24V DC, 170m³/h, 2800rpm
FAN, 119MM, 24VDC, 170M3/H, 45DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 45dBA; Flow Rate - Imperial: 100.; Available until stocks are exhausted Alternative available
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2800 / Flow Rate m³/h = 170 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 45 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314.
  • 4314..