EBM-Papst 4414F

DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
$ 27.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414F.

Farnell

Datasheet4 pages7 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago

IHS

Master Electronics

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+93.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
EBM-Papst5214NM
DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
EBM-Papst4414FM
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm

Descriptions

Descriptions of EBM-Papst 4414F provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 43dB( 119 X 119 X 25.4mm)
ebm-papst DC Axial Fan, 4400 F, 119mm × 119mm × 25mm, 24V DC, 170m³/h, 2900rpm
FAN, 119X119X25MM, 24VDC; External Height: 119mm; External Width: 119mm; External Depth: 25mm; Current Type: DC; Supply Voltage: 24VDC; Flow Rate - Imperial: 100.1cu.ft/min; Flow Rate - Metric: 170m³/h; Noise Rating: 43dBA; Bear
Axial Fan Power consumption: 5 W Temperature range: -20 ... 60 °C Voltage: 12...28 VDC Weight: 175 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400FN Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 5 W Rated voltage: 24 VDC Revolution speed: 2900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 F
  • 4414F.
  • 4414F..
  • 4414F....