Orion OD1238-24HB

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
$ 22.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HB.

Future Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.38%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2024-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OD1238 Series 2800 RPM 120 x 120 x 38 mm 140 CFM 24 V Dual Ball Bearing DC Fan
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst4314G
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve Bearing

Descriptions

Descriptions of Orion OD1238-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
Orion Fans OD1238-24HB DC Fan, 24V, 124.1CFM, 120x120x38mm, OD1238 Series
DC FAN, SQUARE, 24V,0.4A, 120X120X38MM, 105CFM,7W,43DBA, 2800RPM, WIRE LEADS
OD1238 Series 2800 RPM 120 x 120 x 38 mm 105 CFM 24 V Dual Ball Bearing DC Fan
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38MM; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 105CFM; Noise Rating: 43dBA 89AH2519
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 43 / Nominal Voltage V = 24 / Current Rating Max. mA = 320 / Width mm = 120 / Depth mm = 38 / Height mm = 120 / AC or DC Operation = DC / Flow Rate m³/h = 178.4 / Bearing Type = Ball / Fan Speed min-1 = 2800

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24HB.