Samtec ZLTMM-105-71-T-D-745

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
$ 1.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-105-71-T-D-745.

Sager Electronics

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 1.86
$ 2.412
Stock
0
247
Authorized Distributors
3
6
Gender
Male
-
Pitch
2 mm
-
Number of Contacts
10
-
Number of Rows
2
-
Mount
Through Hole
-
Termination
Solder
-
Orientation
-
-
Contact Plating
Tin
-
Housing Material
-
-
Contact Material
-
-

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 10 Circuits
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
Conn Datamate Header 10 POS 2mm Solder ST Through Hole
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec ZLTMM-105-71-T-D-745 provided by its distributors.

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.