What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M80-8541042

Conn Datamate Header 10 POS 2mm Solder ST Through Hole
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8541042.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+15.93%

CAD Models

Download Harwin M80-8541042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-10LF
2 2mm Tin 2mm 2A Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions57102-G06-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Harwin M80-8541042 provided by its distributors.

Conn Datamate Header 10 POS 2mm Solder ST Through Hole
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Connector, Plug, 10 Position, 2Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Macho; Núm. De Contactos:10; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Harwin M80-8541042

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR