Samtec STMM-105-02-T-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-105-02-T-D.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
+3.81%

CAD Models

Download Samtec STMM-105-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 2.374
$ 2.374
Stock
60,867
80,457
80,457
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

5+5 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2520546
5+5 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2580546
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec STMM-105-02-T-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Header, 2.0Mm, Boxed, 2X5 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Stmm Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. STMM-105-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-105-02-T-D .
  • STMM10502TD