Molex 55959-1030

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55959-1030.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages13 years ago
Datasheet3 pages21 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Molex 55959-1030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-10DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole MicroClasp Tray
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
HIROSE ELECTRICDF11-10DP-2DSA(24)
CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-8DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 55959-1030 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 10 Circuits
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A PCB HDR, 10POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MicroClasp 55959 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin
Pitch mm = 2 / Contacts = 10 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.8 / Mounting Pin Length mm = 3.2 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = MicroClasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559591030
  • 55959-1030.
  • 55959-1030..
  • 559591030