Samtec ZLTMM-105-69-T-D-529

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-105-69-T-D-529.

Electro Sonic

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 1.73
$ 2.14
$ 2.14
Stock
0
176
176
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 10 Circuits
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
Conn Datamate Header 10 POS 2mm Solder ST Through Hole
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec ZLTMM-105-69-T-D-529 provided by its distributors.

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.