Samtec ZF5S-12-02-T-WT

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-12-02-T-WT.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-51.45%

CAD Models

Download Samtec ZF5S-12-02-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
TE Connectivity1734592-8
Connector, 8 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-8
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Samtec ZF5S-12-02-T-WT provided by its distributors.

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Socket, ZF5S Series, Solder, Top
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Ffc, Socket, 12 Position, 1 Row; Pitch Spacing:0.5Mm; No. Of Contacts:12Contacts; Gender:Socket; Product Range:Zf5S Series; Contact Termination Type:Solder; Contact Position:Top; No. Of Rows:1 Row; Ffc/Fpc Thickness:- Rohs Compliant: Yes |Samtec, Inc. ZF5S-12-02-T-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.