Omron XF2M-1815-1A

FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
$ 1.06
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-1815-1A.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Omron

Sager Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Omron XF2M-1815-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 2.01
Stock
71,847
13,075
Authorized Distributors
4
2
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
18
18
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZIF Slide-locking Connector (0.5-mm pitch) | CONN FPC BOTTOM 18POS 0.50MM R/A
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
CONN FPC 22POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
HIROSE ELECTRICFH19SC-17S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 17, Bottom, 0.5 mm

Descriptions

Descriptions of Omron XF2M-1815-1A provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
-30℃~+85℃ 18P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 18POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-1815-1A.
  • XF2M18151A