Samtec USB-A-S-F-W-SM2-R-TR

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-W-SM2-R-TR.

Samtec

Technical Drawing2 pages11 years ago

Newark

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+52.62%

CAD Models

Download Samtec USB-A-S-F-W-SM2-R-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 0.85
$ 0.85
Stock
158,784
71,757
71,757
Authorized Distributors
6
6
6
Connector Type
USB
USB
USB
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
TE Connectivity5-103957-4
Connector, Rcpt, 5Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103957-4
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Conn Stacking Receptacle 20 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST Surface Mount
Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec USB-A-S-F-W-SM2-R-TR provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port T/R
Usb Conn, 2.0 Type A, Rcpt, 4Pos, Smt; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. USB-A-S-F-W-SM2-R-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.