Molex 51338-0274

Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-0274.

IHS

Datasheet6 pages6 years ago

Molex

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
+9.30%

CAD Models

Download Molex 51338-0274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-BendTl 22CktEmbsTpPkg
Board To Board & Mezzanine Connectors 0.4 B/B Rec Hsg Assy Assy 24Ckt Embstppkg
HIROSE ELECTRICDF30FC-20DS-0.4V(82)
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40HC(2.5)-20DS-0.4V(51)
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD

Descriptions

Descriptions of Molex 51338-0274 provided by its distributors.

Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 20 Circuits
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 20POS, 2ROW, 0.4MM; Product Range: SlimStack 51338 Series; No. of Contacts: 20Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513-380274
  • 0513380274
  • 513380274
  • 513380274.