Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105133-0011

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105133-0011.

Upverter

Technical Drawing1 page9 years ago
Datasheet7 pages12 years ago

TME

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+7.48%

CAD Models

Download Molex 105133-0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105133-0011 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Straight, Copper Alloy
USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking
USB Connectors; MOLEX; 105133-0011; Gold, Nickel; 5; Female; Right Angle, Vertical
VERTICAL SMT TYPE B MICRO USB CONNECTOR SOCKET, 30 V AC, 1.8A 105133
USB 2.0 1 Standing paste 5P Female -35℃~+85℃ Micro-B SMD USB Connectors ROHS
MICRO USB CONN, 2.0 TYPE B, RCPT, 5POS; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Vertical; Contact Material: Coppe
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105133-0011.
  • 1051330-011
  • 1051330011