Samtec USB-A-S-F-B-SM2-R-TR

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-B-SM2-R-TR.

Sager Electronics

Technical Drawing2 pages11 years ago
Datasheet2 pages5 years ago

element14 APAC

JRH Electronics

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
-61.30%

CAD Models

Download Samtec USB-A-S-F-B-SM2-R-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.893
$ 0.89
$ 0.89
Stock
32,780
61,463
61,463
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity1-2199119-5
TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded

Descriptions

Descriptions of Samtec USB-A-S-F-B-SM2-R-TR provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
Usb 2.0 Interface, Type A Rohs Compliant: Yes |Samtec, Inc. USB-A-S-F-B-SM2-R-TR
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
USB Connector, 2.0 TYPE A, RCPT, 4POS, SMT;
USB Connectors USB 2.0 Interface, T ype A
USB A, SINGLE, SURFACE MOUNT 2 USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Samtec USB2.0A USB, USB-A, , 1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBASFBSM2RTR