Samtec TMM-102-01-T-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-T-D-SM.

Upverter

Datasheet3 pages5 years ago

Samtec

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+200%

CAD Models

Download Samtec TMM-102-01-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.265
$ 0.265
Stock
121,744
84,776
84,776
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Nickel, Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, tin, 2+2 contacts"
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series
Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch |Molex 15-91-1041
Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry SMD Automotive Bulk/Loose
Amphenol Communications Solutions57202-F52-02ALF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions98424-G52-04LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD Minitek® Bag

Descriptions

Descriptions of Samtec TMM-102-01-T-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
Samtec TMM-102-01-T-D-SM ピンヘッダ
RS APAC
Header, 2.0Mm, Smd, 2X2 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-102-01-T-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10201TDSM