Harwin M22-5320205

Header, 4-Pin, Cuttable, Push-Pull, 1A, Gold Plated, Black, SMD, Pitch 2mm, 4mm L
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5320205.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

element14

Mouser

Inventory History

3 month trend:
-1.54%

CAD Models

Download Harwin M22-5320205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.255
$ 0.255
Stock
38,986
8,323
8,323
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 2+2 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions57202-G52-02LF
2A Tin Standing paste 200V 4P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions57202-F52-02ALF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions98424-G52-04LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD Minitek® Bag

Descriptions

Descriptions of Harwin M22-5320205 provided by its distributors.

Header, 4-Pin, Cuttable, Push-Pull, 1A, Gold Plated, Black, SMD, Pitch 2mm, 4mm L
Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry SMD Automotive Bulk/Loose
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 2+2 contacts
2mm M22 SMT Connectors 2+2 DIL VERT HEADER GOLD
BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 2ROW
Conn, Hdr, 4Pos, 2Row, 2Mm; |Harwin M22-5320205
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
2+2 POS. MALE DIL VERTICAL SMT

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-5320205.
  • M22-5320205..