Harwin M22-5320246

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, tin, 2+2 contacts
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5320246.

IHS

Datasheet1 page5 years ago

CAD Models

Download Harwin M22-5320246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.414
Stock
0
24,552
24,552
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series
4-Pin 2.54mm Breakaway Header, Push-Pull 3A, 3.81μm Tin, Black, SMD, 5.08mm L × 5.08mm H
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 2+2 contacts
Amphenol Communications Solutions57202-F52-02ALF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions98424-G52-04LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD Minitek® Bag

Descriptions

Descriptions of Harwin M22-5320246 provided by its distributors.

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, tin, 2+2 contacts
CONN HEADER SMD 4POS 2MM
PC BOARD CONNECTORS ROHS COMPLIANT: YES
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
02+02 DIL SMT PIN HDR

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR