Molex 15-91-1041

4-Pin 2.54mm Breakaway Header, Push-Pull 3A, 3.81μm Tin, Black, SMD, 5.08mm L × 5.08mm H
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-1041.

IHS

Datasheet10 pages6 years ago

Molex

Master Electronics

Electro Sonic

CAD Models

Download Molex 15-91-1041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.359
$ 0.359
Stock
100
96,045
96,045
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®
Amphenol Communications Solutions95278-101B04LF
Conn, Hdr, 95278-101B04Lf; |Amphenol Communications Solutions 95278-101B04LF
Amphenol Communications Solutions54202-G0802LF
CONNECTOR BERGSTIK 0.10-54202-G0802LF | Amphenol FCI (Amphenol CS) 54202G0802LF
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 2+2 contacts
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Molex 15-91-1041 provided by its distributors.

4-Pin 2.54mm Breakaway Header, Push-Pull 3A, 3.81μm Tin, Black, SMD, 5.08mm L × 5.08mm H
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid® Bag
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
C-Grid Breakaway PCB Header, 2.54mm Pitch, Surface Mount, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating, 3.30mm Locator Pegs, 6.10mm Mating Pin Length, Bag

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015911041
  • 01591-1041
  • 15911041
  • 71308-4004N