Samtec STMM-105-02-G-D

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, STMM
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-105-02-G-D.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-62.60%

CAD Models

Download Samtec STMM-105-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.374
$ 1.4
$ 1.4
Stock
80,457
60,867
60,867
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, LTMM Series
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Pin Header, 10Pos, 2Row, 2Mm, Tht Rohs Compliant: Yes |Samtec, Inc. LTMM-105-02-G-D

Descriptions

Descriptions of Samtec STMM-105-02-G-D provided by its distributors.

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, STMM
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Connector, Header, 10Pos, 2Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Stmm Series Rohs Compliant: Yes |Samtec, Inc. STMM-105-02-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM105-02-G-D
  • STMM10502GD