What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M22-5320505

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube

$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5320505.

IHS

Datasheet1 page5 years ago

Newark

element14

Mouser

Inventory History

3 month trend:
+777%

CAD Models

Download Harwin M22-5320505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Amphenol Communications Solutions57202-G51-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Bulk
Connector, Header, 8Pos, 2Row, 2Mm; |Harwin M22-5320405
Harwin M20-8760542 M20 Series Male Vertical SMT Header Gold Tin Unshrouded
Amphenol Communications Solutions57202-G52-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk
Amphenol Communications Solutions57202-F52-05ALF
10pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black SMD mount 10mm(Length)*6mm(height)

Descriptions

Descriptions of Harwin M22-5320505 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, gold, 5+5 contacts"
HARWIN 2.0mmpitch10pDouble row pin header Board to Board Connector, M22series, right angle, surface
CONNECTOR, HEADER, 10POS, 2ROW, 2MM;
2mm M22 SMT Connectors 5+5 DIL VERT HEADER GOLD
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Board-Board Connector, Header, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:M22 Series; Gender:Header Rohs Compliant: Yes |Harwin M22-5320505

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR