Samtec LTMM-105-02-L-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, LTMM Series
$ 2.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTMM-105-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Samtec LTMM-105-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.152
$ 2.75
$ 2.75
Stock
5,035
2,296
2,296
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, STMM

Descriptions

Descriptions of Samtec LTMM-105-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, LTMM Series
2 Tin 2mm -55鈩儈+105鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Header, 2.0Mm, 2X5Way Rohs Compliant: Yes |Samtec, Inc. LTMM-105-02-L-D
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip"
10pin 2mm 2 2mm 3A 250nm 12.39mm*6.51mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTMM10502LD