Samtec QTE-040-01-F-D-A

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTE-040-01-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing7 pages8 years ago

Sager Electronics

Newark

HQonline

Toby Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download Samtec QTE-040-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.83
$ 4.83
Stock
11,471
200,966
200,966
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
TE Connectivity1658013-2
Conn Mictor SB Connector HDR 80 POS 0.8mm Solder ST SMD Box
TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QTE-040-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Connector, Stacking, Header, 80Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QTE-040-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTE040-01-F-D-A
  • QTE04001FDA