Samtec BSE-040-01-F-D-A

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
$ 3.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSE-040-01-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Newark

Electro Sonic

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+151%

CAD Models

Download Samtec BSE-040-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.329
$ 3.56
$ 3.56
Stock
18,951
32,751
32,751
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-083422LF
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions.
Amphenol Communications Solutions61082-082400LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec BSE-040-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
SMD-80P Board-to-Board and Backplane Connector ROHS
Conn Micro Socket SKT 80 POS 0.8mm Solder ST SMD Tray
DESCRIPTION: .8mm DOUBLE ROW SOCKET ASSEMBLY
Mezzanine Connector Type:receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:surface Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSE-040-01-F-D-A .
  • BSE-040-01-F-D-A.
  • BSE040-01-F-D-A
  • BSE04001FDA