What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-5177986-3

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5177986-3.

IHS

Datasheet6 pages2 years ago

Burklin Elektronik

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.02%

CAD Models

Download TE Connectivity 3-5177986-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-084409LF
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
0.8mm Pitch DIL Vertical SMT Plug Assembly, location pegs, 4mm height, gold, 40+40 contacts
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of TE Connectivity 3-5177986-3 provided by its distributors.

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
TE Connectivity 3-5177986-3 Connector Plug Male Unshrouded 80 Positions
CONNECTOR, STACKING, PLUG, 80POS, 2ROW; Product Range: Free Height (FH) Series; No. of Contacts: 80Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact
0.8FH,P08H.5,080,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Header Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 3-5177986-3 | Internal Number: 3-5177986-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 351779863